
2162731083 | |
|---|---|
DigiKey Part Number | 900-2162731083-ND |
Manufacturer | |
Manufacturer Product Number | 2162731083 |
Description | SL POSITIVE LOCK P-S 8CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 110,65900 Kč | 1 106,59 Kč |
| 25 | 103,73000 Kč | 2 593,25 Kč |
| 50 | 98,77040 Kč | 4 938,52 Kč |
| 100 | 94,05630 Kč | 9 405,63 Kč |
| 250 | 88,16724 Kč | 22 041,81 Kč |
| 500 | 83,96134 Kč | 41 980,67 Kč |
| 1 000 | 79,95744 Kč | 79 957,44 Kč |
| 2 500 | 74,95748 Kč | 187 393,70 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |











