



0533091470 | |
|---|---|
DigiKey Part Number | WM8907TR-ND - Tape & Reel (TR) WM8907CT-ND - Cut Tape (CT) WM8907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533091470 |
Description | CONN HDR 14POS R/A SMD TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533091470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 14 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,23700 Kč | 382,37 Kč |
| 25 | 35,83920 Kč | 895,98 Kč |
| 50 | 34,12600 Kč | 1 706,30 Kč |
| 100 | 32,49440 Kč | 3 249,44 Kč |
| 250 | 30,45884 Kč | 7 614,71 Kč |
| 500 | 29,00454 Kč | 14 502,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,79714 Kč | 30 797,14 Kč |
| 2 000 | 29,32801 Kč | 58 656,02 Kč |
| 3 000 | 28,50164 Kč | 85 504,92 Kč |
| 5 000 | 27,49369 Kč | 137 468,45 Kč |
| 7 000 | 26,84939 Kč | 187 945,73 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



