


0330015002 | |
|---|---|
DigiKey Part Number | WM15584TR-ND - Tape & Reel (TR) WM15584CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330015002 |
Description | CONN SOCKET 18-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,91440 Kč | 72,86 Kč |
| 50 | 2,77600 Kč | 138,80 Kč |
| 100 | 2,64150 Kč | 264,15 Kč |
| 250 | 2,47608 Kč | 619,02 Kč |
| 500 | 2,35808 Kč | 1 179,04 Kč |
| 1 000 | 2,24511 Kč | 2 245,11 Kč |
| 2 500 | 2,10442 Kč | 5 261,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,97829 Kč | 11 869,74 Kč |
| 12 000 | 1,88384 Kč | 22 606,08 Kč |
| 18 000 | 1,83070 Kč | 32 952,60 Kč |
| 30 000 | 1,76590 Kč | 52 977,00 Kč |
| 42 000 | 1,72450 Kč | 72 429,00 Kč |
| 60 000 | 1,68167 Kč | 100 900,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




















