Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0314022200 | |
|---|---|
DigiKey Part Number | 900-0314022200-ND |
Manufacturer | |
Manufacturer Product Number | 0314022200 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314022200 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314022100 | Molex | 3 833 | 900-0314022100-ND | 18,69000 Kč | Parametric Equivalent |
| 0314022500 | Molex | 1 006 | WM26541-ND | 15,31000 Kč | Parametric Equivalent |
| 0314022700 | Molex | 2 949 | 900-0314022700-ND | 15,31000 Kč | Parametric Equivalent |
| 0314032100 | Molex | 520 | WM6678-ND | 20,58000 Kč | Parametric Equivalent |
| 0314032500 | Molex | 0 | WM19964-ND | 23,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 9,48473 Kč | 30 351,14 Kč |
| Unit Price without VAT: | 9,48473 Kč |
|---|---|
| Unit Price with VAT: | 11,47652 Kč |









