Parametric Equivalent
Parametric Equivalent

0314032700 | |
|---|---|
DigiKey Part Number | WM19965-ND |
Manufacturer | |
Manufacturer Product Number | 0314032700 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314032700 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314022100 | Molex | 3 833 | 900-0314022100-ND | 18,69000 Kč | Parametric Equivalent |
| 0314022500 | Molex | 1 006 | WM26541-ND | 15,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 25 | 18,64640 Kč | 466,16 Kč |
| 50 | 17,75600 Kč | 887,80 Kč |
| 100 | 16,90760 Kč | 1 690,76 Kč |
| 250 | 15,84760 Kč | 3 961,90 Kč |
| 800 | 14,59834 Kč | 11 678,67 Kč |
| 1 600 | 13,90159 Kč | 22 242,54 Kč |
| 3 200 | 13,23832 Kč | 42 362,62 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



