


0314022100 | |
|---|---|
DigiKey Part Number | 900-0314022100-ND |
Manufacturer | |
Manufacturer Product Number | 0314022100 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314022100 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyethylene Terephthalate (PET), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 25 | 14,88320 Kč | 372,08 Kč |
| 50 | 14,17360 Kč | 708,68 Kč |
| 100 | 13,49540 Kč | 1 349,54 Kč |
| 250 | 12,64836 Kč | 3 162,09 Kč |
| 500 | 12,04446 Kč | 6 022,23 Kč |
| 1 600 | 11,09495 Kč | 17 751,92 Kč |
| 3 200 | 10,56547 Kč | 33 809,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |







