
2-215882-0 | |
|---|---|
DigiKey Part Number | A104987-ND |
Manufacturer | |
Manufacturer Product Number | 2-215882-0 |
Description | CONN RCPT 20POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 28 AWG, Stranded; 26-30 AWG, Solid |
Datasheet | Datasheet |
EDA/CAD Models | 2-215882-0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Push-Pull |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG, Stranded; 26-30 AWG, Solid |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold or Gold-Palladium |
Number of Positions 20 | Contact Finish Thickness 31.5µin (0.80µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 31,38800 Kč | 313,88 Kč |
| 25 | 29,41440 Kč | 735,36 Kč |
| 72 | 27,29458 Kč | 1 965,21 Kč |
| 144 | 25,99118 Kč | 3 742,73 Kč |
| 288 | 24,74924 Kč | 7 127,78 Kč |
| 504 | 23,79099 Kč | 11 990,66 Kč |
| 1 008 | 22,65532 Kč | 22 836,56 Kč |
| 2 520 | 21,23760 Kč | 53 518,75 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |





