




0314022500 | |
|---|---|
DigiKey Part Number | WM26541-ND |
Manufacturer | |
Manufacturer Product Number | 0314022500 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314022500 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 Kč | 15,31 Kč |
| 10 | 13,00200 Kč | 130,02 Kč |
| 25 | 12,17800 Kč | 304,45 Kč |
| 50 | 11,59600 Kč | 579,80 Kč |
| 100 | 11,04030 Kč | 1 104,03 Kč |
| 250 | 10,34788 Kč | 2 586,97 Kč |
| 800 | 9,53201 Kč | 7 625,61 Kč |
| 1 600 | 9,07681 Kč | 14 522,90 Kč |
| 3 200 | 8,64357 Kč | 27 659,42 Kč |
| Unit Price without VAT: | 15,31000 Kč |
|---|---|
| Unit Price with VAT: | 18,52510 Kč |




