
2035112310 | |
|---|---|
DigiKey Part Number | 900-2035112310-ND |
Manufacturer | |
Manufacturer Product Number | 2035112310 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035112310 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314022100 | Molex | 3 833 | 900-0314022100-ND | 18,69000 Kč | Parametric Equivalent |
| 0314022500 | Molex | 1 006 | WM26541-ND | 15,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,76000 Kč | 17,76 Kč |
| 10 | 15,04300 Kč | 150,43 Kč |
| 25 | 14,09800 Kč | 352,45 Kč |
| 50 | 13,42520 Kč | 671,26 Kč |
| 100 | 12,78460 Kč | 1 278,46 Kč |
| 250 | 11,98220 Kč | 2 995,55 Kč |
| 500 | 11,40998 Kč | 5 704,99 Kč |
| 1 600 | 10,51059 Kč | 16 816,94 Kč |
| 3 200 | 10,00896 Kč | 32 028,67 Kč |
| Unit Price without VAT: | 17,76000 Kč |
|---|---|
| Unit Price with VAT: | 21,48960 Kč |

