
0314022700 | |
|---|---|
DigiKey Part Number | 900-0314022700-ND |
Manufacturer | |
Manufacturer Product Number | 0314022700 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314022700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314022100 | Molex | 3 833 | 900-0314022100-ND | 18,69000 Kč | Parametric Equivalent |
| 0314022500 | Molex | 1 006 | WM26541-ND | 15,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 Kč | 15,31 Kč |
| 10 | 13,00200 Kč | 130,02 Kč |
| 25 | 12,17800 Kč | 304,45 Kč |
| 50 | 11,59600 Kč | 579,80 Kč |
| 100 | 11,04030 Kč | 1 104,03 Kč |
| 250 | 10,34788 Kč | 2 586,97 Kč |
| 500 | 9,85352 Kč | 4 926,76 Kč |
| 1 600 | 9,07681 Kč | 14 522,90 Kč |
| 3 200 | 8,64357 Kč | 27 659,42 Kč |
| Unit Price without VAT: | 15,31000 Kč |
|---|---|
| Unit Price with VAT: | 18,52510 Kč |

