Socket Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 14-16 AWG Crimp
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0194200001

DigiKey Part Number
WM7029TR-ND - Tape & Reel (TR)
WM7029CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0194200001
Description
CONN SOCKET 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 862
Factory Stock: 348 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,48600 Kč34,86 Kč
253,27560 Kč81,89 Kč
503,11620 Kč155,81 Kč
1002,96700 Kč296,70 Kč
2502,78012 Kč695,03 Kč
5002,64742 Kč1 323,71 Kč
1 0002,52102 Kč2 521,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,43162 Kč9 726,48 Kč
8 0002,31550 Kč18 524,00 Kč
12 0002,25020 Kč27 002,40 Kč
20 0002,17054 Kč43 410,80 Kč
28 0002,11963 Kč59 349,64 Kč
40 0002,06698 Kč82 679,20 Kč
100 0001,93768 Kč193 768,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč