




0194180039 | |
|---|---|
DigiKey Part Number | WM12742-ND |
Manufacturer | |
Manufacturer Product Number | 0194180039 |
Description | CONN RCPT HSG 16POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180039 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,53000 Kč | 280,53 Kč |
| 10 | 238,36900 Kč | 2 383,69 Kč |
| 25 | 223,42720 Kč | 5 585,68 Kč |
| 50 | 212,76440 Kč | 10 638,22 Kč |
| 120 | 200,02167 Kč | 24 002,60 Kč |
| 360 | 185,11369 Kč | 66 640,93 Kč |
| 600 | 178,56770 Kč | 107 140,62 Kč |
| 1 080 | 171,32405 Kč | 185 029,97 Kč |
| Unit Price without VAT: | 280,53000 Kč |
|---|---|
| Unit Price with VAT: | 339,44130 Kč |


















