12 Position Rectangular Housing Connector Receptacle 0.230" (5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle 0.230" (5.84mm)
194180037
194180037
Molex - Product Spotlight - MX123 Sealed Connection System

0194180037

DigiKey Part Number
WM7382-ND
Manufacturer
Manufacturer Product Number
0194180037
Description
CONN RCPT HSG 12POS 5.84MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194180037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Features
IP67
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.230" (5.84mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 719
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,66000 Kč232,66 Kč
10197,69600 Kč1 976,96 Kč
25185,30320 Kč4 632,58 Kč
50176,45880 Kč8 822,94 Kč
144163,76979 Kč23 582,85 Kč
288155,95753 Kč44 915,77 Kč
576148,52111 Kč85 548,16 Kč
1 008142,77744 Kč143 919,66 Kč
Manufacturers Standard Package
Unit Price without VAT:232,66000 Kč
Unit Price with VAT:281,51860 Kč