




0194190018 | |
|---|---|
DigiKey Part Number | WM7384-ND |
Manufacturer | |
Manufacturer Product Number | 0194190018 |
Description | CONN PLUG HSG 12POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194190018 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Features IP67 |
Contact Type Male Blade | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,75000 Kč | 238,75 Kč |
| 10 | 202,84100 Kč | 2 028,41 Kč |
| 25 | 190,12440 Kč | 4 753,11 Kč |
| 50 | 181,04900 Kč | 9 052,45 Kč |
| 144 | 168,03069 Kč | 24 196,42 Kč |
| 288 | 160,01569 Kč | 46 084,52 Kč |
| 576 | 152,38497 Kč | 87 773,74 Kč |
| 1 008 | 146,49230 Kč | 147 664,24 Kč |
| Unit Price without VAT: | 238,75000 Kč |
|---|---|
| Unit Price with VAT: | 288,88750 Kč |













