




0194290039 | |
|---|---|
DigiKey Part Number | WM14534-ND |
Manufacturer | |
Manufacturer Product Number | 0194290039 |
Description | CONN PLUG HSG 12POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194290039 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Gasket, IP67 |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.230" (5.84mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 10 | 136,84400 Kč | 1 368,44 Kč |
| 144 | 113,36299 Kč | 16 324,27 Kč |
| 576 | 102,80563 Kč | 59 216,04 Kč |
| 1 008 | 98,82913 Kč | 99 619,76 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |










