0192670141 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 11,67770 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 235
Unit Price: 51,36000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 152
Unit Price: 51,36000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 20
Unit Price: 51,36000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 58
Unit Price: 51,36000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 315
Unit Price: 51,36000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 18
Unit Price: 51,36000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3 350
Unit Price: 1,70500 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 3,77220 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 2,75760 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 2,23560 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 1,43140 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 350
Unit Price: 1,15360 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,86720 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670141

DigiKey Part Number
0192670141-ND
Manufacturer
Manufacturer Product Number
0192670141
Description
HEATSHRINK 3/16" X 0.5' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50013,81848 Kč6 909,24 Kč
Unit Price without VAT:13,81848 Kč
Unit Price with VAT:16,72036 Kč