
F221B3/16 BK204 | |
|---|---|
DigiKey Part Number | A316B-1R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/16 BK204 |
Description | HEATSHRK BLK 3/16X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,42780 Kč | 71,39 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 150 | 1,25007 Kč | 187,51 Kč |
| 250 | 1,17504 Kč | 293,76 Kč |
| 350 | 1,12789 Kč | 394,76 Kč |
| 500 | 1,08056 Kč | 540,28 Kč |
| 1 250 | 0,96742 Kč | 1 209,27 Kč |
| 2 500 | 0,88981 Kč | 2 224,53 Kč |
| 5 000 | 0,82925 Kč | 4 146,25 Kč |
| Unit Price without VAT: | 1,42780 Kč |
|---|---|
| Unit Price with VAT: | 1,72764 Kč |






