Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B3/16 BK204

DigiKey Part Number
A316B-2R0-ND
Manufacturer
Manufacturer Product Number
F221B3/16 BK204
Description
HEATSHRK BLK 3/16X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 150
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,70080 Kč85,04 Kč
1001,56230 Kč156,23 Kč
1501,48807 Kč223,21 Kč
2501,39848 Kč349,62 Kč
3501,34329 Kč470,15 Kč
5001,28634 Kč643,17 Kč
1 2501,15170 Kč1 439,62 Kč
2 5001,05931 Kč2 648,28 Kč
5 0001,00438 Kč5 021,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1,70080 Kč
Unit Price with VAT:2,05797 Kč
Alternate Length
HEATSHRK BLK 3/16X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,86520 Kč
HEATSHRK BLK 3/16X0.75" 50=50PC
In-Stock: 3200
Unit Price: 1,00800 Kč
HEATSHRK BLK 3/16X1" 50=50PC
In-Stock: 1300
Unit Price: 1,15060 Kč
HEATSHRK BLK 3/16X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,42780 Kč
HEATSHRK BLK 3/16X3" 50=50PC
In-Stock: 0
Unit Price: 2,23000 Kč