
F221B3/16 BK204 | |
|---|---|
DigiKey Part Number | A316B-3R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/16 BK204 |
Description | HEATSHRK BLK 3/16X3" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,23000 Kč | 111,50 Kč |
| 100 | 2,05150 Kč | 205,15 Kč |
| 150 | 1,95420 Kč | 293,13 Kč |
| 250 | 1,83776 Kč | 459,44 Kč |
| 350 | 1,76443 Kč | 617,55 Kč |
| 500 | 1,68992 Kč | 844,96 Kč |
| 1 250 | 1,51286 Kč | 1 891,08 Kč |
| 2 500 | 1,39150 Kč | 3 478,75 Kč |
| 5 000 | 1,35513 Kč | 6 775,65 Kč |
| Unit Price without VAT: | 2,23000 Kč |
|---|---|
| Unit Price with VAT: | 2,69830 Kč |






