
F221B3/16 BK204 | |
|---|---|
DigiKey Part Number | A316B-6R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/16 BK204 |
Description | HEATSHRK BLK 3/16X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,08620 Kč | 204,31 Kč |
| 100 | 3,75650 Kč | 375,65 Kč |
| 150 | 3,57667 Kč | 536,50 Kč |
| 250 | 3,36304 Kč | 840,76 Kč |
| 350 | 3,22949 Kč | 1 130,32 Kč |
| 500 | 3,09300 Kč | 1 546,50 Kč |
| Unit Price without VAT: | 4,08620 Kč |
|---|---|
| Unit Price with VAT: | 4,94430 Kč |






