0191930042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6 804
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 140
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,45735 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 017
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 61,92982 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 568
Unit Price: 23,73000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 126
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,87843 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 213
Unit Price: 62,36000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 672
Unit Price: 48,30000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 392
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21 771
Unit Price: 7,14000 Kč
Datasheet
Image for 0191930042 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930042

DigiKey Part Number
0191930042-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191930042
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.273" (6.93mm)
Length - Overall
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,11464 Kč41 146,40 Kč
Unit Price without VAT:4,11464 Kč
Unit Price with VAT:4,97871 Kč