0191930017 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6 691
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,37781 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 10 773
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 11 426
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 804
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 140
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,42152 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,45735 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,11464 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 847
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 311
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 520
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 017
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,55855 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930017

DigiKey Part Number
WM22983TR-ND - Tape & Reel (TR)
WM22983CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930017
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.641" (16.28mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,90000 Kč59,00 Kč
255,52680 Kč138,17 Kč
505,26200 Kč263,10 Kč
1005,01220 Kč501,22 Kč
2504,69684 Kč1 174,21 Kč
5004,47216 Kč2 236,08 Kč
1 0004,25839 Kč4 258,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,24002 Kč8 480,04 Kč
4 0004,03760 Kč16 150,40 Kč
6 0003,92372 Kč23 542,32 Kč
10 0003,78483 Kč37 848,30 Kč
14 0003,69607 Kč51 744,98 Kč
20 0003,60425 Kč72 085,00 Kč
50 0003,37880 Kč168 940,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč