
0190690038 | |
|---|---|
DigiKey Part Number | WM6945TR-ND - Tape & Reel (TR) WM6945CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690038 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.322" (8.18mm) | |
Length - Overall | 0.641" (16.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,94800 Kč | 73,70 Kč |
| 50 | 2,80960 Kč | 140,48 Kč |
| 100 | 2,67300 Kč | 267,30 Kč |
| 250 | 2,50548 Kč | 626,37 Kč |
| 500 | 2,38580 Kč | 1 192,90 Kč |
| 1 000 | 2,27156 Kč | 2 271,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,26170 Kč | 4 523,40 Kč |
| 4 000 | 2,15366 Kč | 8 614,64 Kč |
| 6 000 | 2,09287 Kč | 12 557,22 Kč |
| 10 000 | 2,01877 Kč | 20 187,70 Kč |
| 14 000 | 1,97138 Kč | 27 599,32 Kč |
| 20 000 | 1,92240 Kč | 38 448,00 Kč |
| 50 000 | 1,80210 Kč | 90 105,00 Kč |
| 100 000 | 1,71615 Kč | 171 615,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |






