
0190690061 | |
|---|---|
DigiKey Part Number | WM19738-ND |
Manufacturer | |
Manufacturer Product Number | 0190690061 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.283" (7.20mm) | |
Length - Overall | 0.591" (15.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 3,04880 Kč | 76,22 Kč |
| 50 | 2,90200 Kč | 145,10 Kč |
| 100 | 2,76330 Kč | 276,33 Kč |
| 250 | 2,59116 Kč | 647,79 Kč |
| 500 | 2,46684 Kč | 1 233,42 Kč |
| 1 000 | 2,34884 Kč | 2 348,84 Kč |
| 3 000 | 2,17350 Kč | 6 520,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



