1.25-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 12,15070 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 21 499
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,72464 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 61,92982 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 408
Unit Price: 23,73000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 126
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 20 000
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,87843 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 213
Unit Price: 64,25000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 672
Unit Price: 48,30000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 18,06000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,24188 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,42477 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19 226
Unit Price: 7,35000 Kč
Datasheet
Image for 1.25-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.25-5

DigiKey Part Number
455-1.25-5-ND
Manufacturer
Manufacturer Product Number
1.25-5
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.315" (8.00mm)
Length - Overall
0.622" (15.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0000,55855 Kč558,55 Kč
Manufacturers Standard Package
Unit Price without VAT:0,55855 Kč
Unit Price with VAT:0,67585 Kč