Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34112-2

DigiKey Part Number
A27012TR-ND - Tape & Reel (TR)
A27012CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34112-2
Description
CONN RING CIRC 16-22AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34112-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.621" (15.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
106,21000 Kč62,10 Kč
255,81000 Kč145,25 Kč
505,53620 Kč276,81 Kč
1005,27090 Kč527,09 Kč
2504,93916 Kč1 234,79 Kč
5004,70300 Kč2 351,50 Kč
1 0004,47839 Kč4 478,39 Kč
2 5004,19771 Kč10 494,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,79742 Kč18 987,10 Kč
10 0003,61618 Kč36 161,80 Kč
15 0003,51423 Kč52 713,45 Kč
25 0003,38991 Kč84 747,75 Kč
35 0003,31043 Kč115 865,05 Kč
50 0003,22826 Kč161 413,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč