
2-34109-2 | |
|---|---|
DigiKey Part Number | A27014TR-ND - Tape & Reel (TR) A27014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34109-2 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34109-2 Models |
Category | Length - Overall 0.574" (14.58mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 25 | 18,94840 Kč | 473,71 Kč |
| 50 | 18,04140 Kč | 902,07 Kč |
| 100 | 17,17640 Kč | 1 717,64 Kč |
| 250 | 16,10044 Kč | 4 025,11 Kč |
| 500 | 15,33106 Kč | 7 665,53 Kč |
| 1 000 | 14,59907 Kč | 14 599,07 Kč |
| 2 500 | 13,68524 Kč | 34 213,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,03228 Kč | 65 161,40 Kč |
| 10 000 | 12,41083 Kč | 124 108,30 Kč |
| 15 000 | 12,06120 Kč | 180 918,00 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |





