
322799 | |
|---|---|
DigiKey Part Number | A27408-ND |
Manufacturer | |
Manufacturer Product Number | 322799 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322799 Models |
Category | Length - Overall 0.574" (14.58mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 14,34600 Kč | 358,65 Kč |
| 50 | 13,65700 Kč | 682,85 Kč |
| 100 | 13,00410 Kč | 1 300,41 Kč |
| 250 | 12,18976 Kč | 3 047,44 Kč |
| 500 | 11,60728 Kč | 5 803,64 Kč |
| 1 000 | 11,05293 Kč | 11 052,93 Kč |
| 3 000 | 10,22841 Kč | 30 685,23 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |







