Parametric Equivalent

R1.25-5(NJ) | |
|---|---|
DigiKey Part Number | 455-R1.25-5(NJ)-ND |
Manufacturer | |
Manufacturer Product Number | R1.25-5(NJ) |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.315" (8.00mm) |
Manufacturer JST Sales America Inc. | Length - Overall 0.622" (15.80mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type Circular | Wire Gauge 16-22 AWG |
Stud/Tab Size 10 Stud | Insulation Non-Insulated |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.25-5 | JST Sales America Inc. | 0 | 455-1.25-5-ND | 0,55855 Kč | Parametric Equivalent |
| NIP1.25-5 | JST Sales America Inc. | 0 | 455-NIP1.25-5-ND | 12,15070 Kč | Parametric Equivalent |
| R1.25-5 | JST Sales America Inc. | 21 449 | 455-3297-ND | 2,10000 Kč | Parametric Equivalent |
| 2-321896-2 | TE Connectivity AMP Connectors | 0 | 2-321896-2-ND | 61,92982 Kč | Parametric Equivalent |
| 2-34109-2 | TE Connectivity AMP Connectors | 11 408 | A27014CT-ND | 23,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,72464 Kč | 724,64 Kč |
| Unit Price without VAT: | 0,72464 Kč |
|---|---|
| Unit Price with VAT: | 0,87681 Kč |












