Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191150032 | |
|---|---|
DigiKey Part Number | 900-0191150032TR-ND - Tape & Reel (TR) 900-0191150032CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191150032 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.934" (23.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.415" (10.54mm) | |
Tongue Inside Opening | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,92880 Kč | 198,22 Kč |
| 50 | 7,54660 Kč | 377,33 Kč |
| 100 | 7,18550 Kč | 718,55 Kč |
| 250 | 6,73532 Kč | 1 683,83 Kč |
| 500 | 6,41320 Kč | 3 206,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,39123 Kč | 9 586,85 Kč |
| 3 000 | 6,08613 Kč | 18 258,39 Kč |
| 4 500 | 5,91448 Kč | 26 615,16 Kč |
| 7 500 | 5,70516 Kč | 42 788,70 Kč |
| 10 500 | 5,57137 Kč | 58 499,39 Kč |
| 15 000 | 5,43298 Kč | 81 494,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |












