



0190990034 | |
|---|---|
DigiKey Part Number | 23-0190990034-ND |
Manufacturer | |
Manufacturer Product Number | 0190990034 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.919" (23.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.405" (10.29mm) | |
Tongue Inside Opening | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,74440 Kč | 168,61 Kč |
| 50 | 6,42540 Kč | 321,27 Kč |
| 100 | 6,11670 Kč | 611,67 Kč |
| 250 | 5,73328 Kč | 1 433,32 Kč |
| 500 | 5,45906 Kč | 2 729,53 Kč |
| 1 000 | 5,19805 Kč | 5 198,05 Kč |
| 2 500 | 4,87238 Kč | 12 180,95 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |






