
0191150031 | |
|---|---|
DigiKey Part Number | 23-0191150031-ND |
Manufacturer | |
Manufacturer Product Number | 0191150031 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.934" (23.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.415" (10.54mm) | |
Tongue Inside Opening | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 50 | 7,17720 Kč | 358,86 Kč |
| 100 | 6,83270 Kč | 683,27 Kč |
| 250 | 6,40356 Kč | 1 600,89 Kč |
| 500 | 6,09698 Kč | 3 048,49 Kč |
| 1 000 | 5,80574 Kč | 5 805,74 Kč |
| 2 500 | 5,44209 Kč | 13 605,23 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






