Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF14-10LF-M

DigiKey Part Number
298-23102-ND
Manufacturer
Manufacturer Product Number
PNF14-10LF-M
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.330" (8.38mm)
Length - Overall
0.930" (23.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.162" (4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1016,81900 Kč168,19 Kč
2516,33640 Kč408,41 Kč
5015,98360 Kč799,18 Kč
10015,63930 Kč1 563,93 Kč
25015,19584 Kč3 798,96 Kč
50014,86826 Kč7 434,13 Kč
1 00014,54741 Kč14 547,41 Kč
3 00014,05235 Kč42 157,05 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč