
PN14-10LFN-M | |
|---|---|
DigiKey Part Number | 298-20192-ND |
Manufacturer | |
Manufacturer Product Number | PN14-10LFN-M |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.910" (23.11mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,87640 Kč | 296,91 Kč |
| 50 | 11,62020 Kč | 581,01 Kč |
| 100 | 11,37040 Kč | 1 137,04 Kč |
| 250 | 11,04748 Kč | 2 761,87 Kč |
| 500 | 10,80936 Kč | 5 404,68 Kč |
| 1 000 | 10,57627 Kč | 10 576,27 Kč |
| 3 000 | 10,21672 Kč | 30 650,16 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




