PN14-10LF-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 27,23440 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 40,32000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: 18,06000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 79
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 450
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 19 941
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 358
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-10LF-M

DigiKey Part Number
298-15454-ND
Manufacturer
Manufacturer Product Number
PN14-10LF-M
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.330" (8.38mm)
Length - Overall
0.910" (23.11mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.162" (4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1013,50200 Kč135,02 Kč
2513,11120 Kč327,78 Kč
5012,82980 Kč641,49 Kč
10012,55470 Kč1 255,47 Kč
25012,19984 Kč3 049,96 Kč
50011,93694 Kč5 968,47 Kč
1 00011,67951 Kč11 679,51 Kč
3 00011,28230 Kč33 846,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč