



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.919" (23.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.405" (10.29mm) | |
Tongue Inside Opening | 0.156" (3.96mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
10 | 6,72800 Kč | 67,28 Kč |
25 | 6,29880 Kč | 157,47 Kč |
50 | 5,99900 Kč | 299,95 Kč |
100 | 5,70950 Kč | 570,95 Kč |
250 | 5,35164 Kč | 1 337,91 Kč |
500 | 5,09586 Kč | 2 547,93 Kč |
1 000 | 4,85256 Kč | 4 852,56 Kč |
2 500 | 4,54852 Kč | 11 371,30 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |