0190730385 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 9 421
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 28 108
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 831
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 873
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 16 193
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 20 346
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 584
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 353
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 693
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 36,63952 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 742
Unit Price: 128,51000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 37 479
Unit Price: 7,56000 Kč
Datasheet
Image for 0190730385 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730385

DigiKey Part Number
0190730385-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190730385
Description
CONN RING CIRC 14-16AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.322" (8.18mm)
Length - Overall
0.885" (22.48mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.