Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700104

DigiKey Part Number
WM6957TR-ND - Tape & Reel (TR)
WM6957CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700104
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.352" (8.94mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.921" (23.39mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190540113Molex5 461WM13635-ND0,41000 KčParametric Equivalent
0190540119Molex26 739WM7275-ND0,30000 KčParametric Equivalent
0190540225Molex1 8310190540225-ND0,23000 KčParametric Equivalent
0190570093Molex2 521WM13646-ND0,50000 KčParametric Equivalent
0190730087Molex3 952WM18304-ND0,52000 KčParametric Equivalent
In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,90100 Kč49,01 Kč
254,58840 Kč114,71 Kč
504,36720 Kč218,36 Kč
1004,15650 Kč415,65 Kč
2503,89496 Kč973,74 Kč
5003,70894 Kč1 854,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,69615 Kč5 544,22 Kč
3 0003,51964 Kč10 558,92 Kč
4 5003,42035 Kč15 391,58 Kč
7 5003,29923 Kč24 744,23 Kč
10 5003,22182 Kč33 829,11 Kč
15 0003,14177 Kč47 126,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč