
0190540113 | |
|---|---|
DigiKey Part Number | WM13635-ND |
Manufacturer | |
Manufacturer Product Number | 0190540113 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540113 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.926" (23.52mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,95400 Kč | 198,85 Kč |
| 50 | 7,57180 Kč | 378,59 Kč |
| 100 | 7,20860 Kč | 720,86 Kč |
| 250 | 6,75632 Kč | 1 689,08 Kč |
| 500 | 6,43336 Kč | 3 216,68 Kč |
| 1 000 | 6,12575 Kč | 6 125,75 Kč |
| 3 000 | 5,66869 Kč | 17 006,07 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











