Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190730218 | |
|---|---|
DigiKey Part Number | WM19775TR-ND - Tape & Reel (TR) WM19775CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730218 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730218 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.292" (7.42mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.047" (26.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190700143 | Molex | 0 | WM18286-ND | 9,18000 Kč | Parametric Equivalent |
| 0190730130 | Molex | 1 568 | WM19771-ND | 22,34000 Kč | Parametric Equivalent |
| 0190730216 | Molex | 5 943 | WM18308-ND | 13,76000 Kč | Parametric Equivalent |
| 0190730220 | Molex | 0 | WM13743-ND | 16,27000 Kč | Parametric Equivalent |
| 13-6S-P | 3M | 0 | 19-13-6S-P-ND | 4,62742 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 25 | 11,72920 Kč | 293,23 Kč |
| 50 | 11,16600 Kč | 558,30 Kč |
| 100 | 10,63210 Kč | 1 063,21 Kč |
| 250 | 9,96560 Kč | 2 491,40 Kč |
| 500 | 9,48926 Kč | 4 744,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,43392 Kč | 42 169,60 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |
















