0190730146 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 542
Unit Price: 1,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,42539 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 722
Unit Price: 0,64000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 795
Unit Price: 0,84000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,35460 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,30467 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 975
Unit Price: 1,28000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 495
Unit Price: 2,62000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 609
Unit Price: 2,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 911
Unit Price: 0,89000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 112
Unit Price: 1,95000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16 830
Unit Price: 1,37000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 204
Unit Price: 0,87000 Kč
Datasheet
Image for 0190730146 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730146

DigiKey Part Number
0190730146-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190730146
Description
CONN RING CIRC 10-12AWG #1/2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.760" (19.30mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.580" (40.13mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190730101Molex542WM19768-ND1,08000 KčParametric Equivalent
0190730147Molex00190730147-ND0,42539 KčParametric Equivalent
0190700109Molex72223-0190700109-ND0,64000 KčParametric Equivalent
0190730145Molex1 79523-0190730145-ND0,84000 KčParametric Equivalent
13-500-NB3M019-13-500-NB-ND0,35460 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,49678 Kč26 993,56 Kč
Unit Price without VAT:13,49678 Kč
Unit Price with VAT:16,33110 Kč