
34837 | |
|---|---|
DigiKey Part Number | A09023-ND |
Manufacturer | |
Manufacturer Product Number | 34837 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34837 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.750" (19.05mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Length - Overall 1.594" (40.49mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,68700 Kč | 186,87 Kč |
| 25 | 17,51040 Kč | 437,76 Kč |
| 50 | 16,67180 Kč | 833,59 Kč |
| 100 | 15,87310 Kč | 1 587,31 Kč |
| 250 | 14,87748 Kč | 3 719,37 Kč |
| 500 | 14,16714 Kč | 7 083,57 Kč |
| 1 000 | 13,49038 Kč | 13 490,38 Kč |
| 2 500 | 12,64594 Kč | 31 614,85 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |









