
323784 | |
|---|---|
DigiKey Part Number | A122138-ND |
Manufacturer | |
Manufacturer Product Number | 323784 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323784 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.750" (19.05mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Length - Overall 1.594" (40.49mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 54,64100 Kč | 546,41 Kč |
| 25 | 51,21280 Kč | 1 280,32 Kč |
| 50 | 48,76020 Kč | 2 438,01 Kč |
| 100 | 46,43270 Kč | 4 643,27 Kč |
| 250 | 43,52376 Kč | 10 880,94 Kč |
| 500 | 41,44656 Kč | 20 723,28 Kč |
| 1 000 | 39,46924 Kč | 39 469,24 Kč |
| 2 500 | 37,00008 Kč | 92 500,20 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |








