Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.500" (38.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-500-P | 3M | 0 | 19-13-500-P-ND | 7,47628 Kč | Parametric Equivalent |
| 94746 | 3M | 204 | 3M160890-ND | 21,27000 Kč | Parametric Equivalent |
| 94747 | 3M | 450 | 94747-01-ND | 17,10000 Kč | Parametric Equivalent |
| MV10-12RK | 3M | 0 | MV10-12RK-ND | 20,56018 Kč | Parametric Equivalent |
| MV10-12RX | 3M | 0 | MV10-12RX-ND | 46,92480 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,70154 Kč | 8 701,54 Kč |
| Unit Price without VAT: | 8,70154 Kč |
|---|---|
| Unit Price with VAT: | 10,52886 Kč |













