
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Vinyl |
Length - Overall 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 30 | 13,49467 Kč | 404,84 Kč |
| 50 | 13,01460 Kč | 650,73 Kč |
| 100 | 12,39300 Kč | 1 239,30 Kč |
| 250 | 11,61692 Kč | 2 904,23 Kč |
| 500 | 11,06174 Kč | 5 530,87 Kč |
| 1 000 | 10,53323 Kč | 10 533,23 Kč |
| 2 500 | 9,87376 Kč | 24 684,40 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


