
0190730101 | |
|---|---|
DigiKey Part Number | WM19768-ND |
Manufacturer | |
Manufacturer Product Number | 0190730101 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730101 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.700" (43.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 21,19960 Kč | 529,99 Kč |
| 50 | 20,18740 Kč | 1 009,37 Kč |
| 100 | 19,22370 Kč | 1 922,37 Kč |
| 250 | 18,01880 Kč | 4 504,70 Kč |
| 500 | 17,15830 Kč | 8 579,15 Kč |
| 1 000 | 16,33896 Kč | 16 338,96 Kč |
| 2 500 | 15,31619 Kč | 38 290,47 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


