
8-35151-2 | |
|---|---|
DigiKey Part Number | A136805-ND |
Manufacturer | |
Manufacturer Product Number | 8-35151-2 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-35151-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.594" (40.49mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 28,44700 Kč | 284,47 Kč |
| 25 | 26,65320 Kč | 666,33 Kč |
| 50 | 25,38120 Kč | 1 269,06 Kč |
| 100 | 24,16740 Kč | 2 416,74 Kč |
| 250 | 22,65408 Kč | 5 663,52 Kč |
| 500 | 21,57210 Kč | 10 786,05 Kč |
| 1 000 | 20,54225 Kč | 20 542,25 Kč |
| 2 500 | 19,25663 Kč | 48 141,58 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |









