Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190710155 | |
|---|---|
DigiKey Part Number | WM14225TR-ND - Tape & Reel (TR) WM14225CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710155 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.583" (14.81mm) | |
Length - Overall | 1.430" (36.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.310" (7.87mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 25 | 20,04040 Kč | 501,01 Kč |
| 50 | 19,08720 Kč | 954,36 Kč |
| 100 | 18,17380 Kč | 1 817,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,35496 Kč | 5 338,74 Kč |
| 500 | 20,33530 Kč | 10 167,65 Kč |
| 750 | 19,76192 Kč | 14 821,44 Kč |
| 1 250 | 19,06232 Kč | 23 827,90 Kč |
| 1 750 | 18,61515 Kč | 32 576,51 Kč |
| 2 500 | 18,15286 Kč | 45 382,15 Kč |
| 6 250 | 17,01728 Kč | 106 358,00 Kč |
| 12 500 | 16,20594 Kč | 202 574,25 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











