Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190710153 | |
|---|---|
DigiKey Part Number | WM13712-ND |
Manufacturer | |
Manufacturer Product Number | 0190710153 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.583" (14.81mm) | |
Length - Overall | 1.430" (36.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.310" (7.87mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 14,42160 Kč | 360,54 Kč |
| 50 | 13,73260 Kč | 686,63 Kč |
| 100 | 13,07760 Kč | 1 307,76 Kč |
| 250 | 12,25696 Kč | 3 064,24 Kč |
| 500 | 11,67110 Kč | 5 835,55 Kč |
| 1 000 | 11,11382 Kč | 11 113,82 Kč |
| 2 500 | 10,41795 Kč | 26 044,88 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |












