Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190670026 | |
|---|---|
DigiKey Part Number | 0190670026-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190670026 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.588" (14.94mm) | |
Length - Overall | 1.510" (38.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.350" (8.89mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,71491 Kč | 31 429,82 Kč |
| Unit Price without VAT: | 15,71491 Kč |
|---|---|
| Unit Price with VAT: | 19,01504 Kč |












